Datasheets
CCR05CG222DM by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.0022uF, 1919,

Part Details for CCR05CG222DM by Kyocera AVX Components

Overview of CCR05CG222DM by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CCR05CG222DM

CCR05CG222DM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCR05CG222DM Part Data Attributes

CCR05CG222DM Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CCR05CG222DM Kyocera AVX Components Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.0022uF, 1919,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.0022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.29 mm
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-C-20
Surface Mount NO
Temperature Characteristics Code CG
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 4.83 mm

Alternate Parts for CCR05CG222DM

This table gives cross-reference parts and alternative options found for CCR05CG222DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CG222DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CCR05CG222JSV Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CCR05CG222DM vs CCR05CG222JSV
CCR05CG222JPV Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CCR05CG222DM vs CCR05CG222JPV
CCR05CG222JRV Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CCR05CG222DM vs CCR05CG222JRV
CC05CG222JMV Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CCR05CG222DM vs CC05CG222JMV
CCR05CG222DP Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.0022uF, 1919, Kyocera AVX Components CCR05CG222DM vs CCR05CG222DP
CC05CG222JRV Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CCR05CG222DM vs CC05CG222JRV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCR05CG222DM by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCR05CG222DM by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CCR05CG222DM would you like to use for your alert(s)?
  • Please alert me when CCR05CG222DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCR05CG222DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCR05CG222DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCR05CG222DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCR05CG222DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCR05CG222DM by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: