Part Details for CCR05CG202GSV by KEMET Corporation
Overview of CCR05CG202GSV by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CG202GSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$3.3971 / $7.8400 | Buy Now |
|
Quest Components | 80 |
|
$4.9000 / $10.5000 | Buy Now |
Part Details for CCR05CG202GSV
CCR05CG202GSV CAD Models
CCR05CG202GSV Part Data Attributes
|
CCR05CG202GSV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CG202GSV
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20/35 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR05CG202GSV
This table gives cross-reference parts and alternative options found for CCR05CG202GSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CG202GSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052G202G5G5CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG202GSV vs C052G202G5G5CR |
CCR05CG202GP | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG202GSV vs CCR05CG202GP |
C052G202G5G5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG202GSV vs C052G202G5G5CM |
C052G202G5G5CP7303 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1909, | KEMET Corporation | CCR05CG202GSV vs C052G202G5G5CP7303 |
C052G202G5G5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG202GSV vs C052G202G5G5CP |
CCR05CG202GPV | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG202GSV vs CCR05CG202GPV |
C056G202G5G5CM | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG202GSV vs C056G202G5G5CM |
C056G202G5G5CS7301 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1909, | KEMET Corporation | CCR05CG202GSV vs C056G202G5G5CS7301 |
CCR05CG202GS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG202GSV vs CCR05CG202GS |
C056G202G5G5CA7301 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1909, | KEMET Corporation | CCR05CG202GSV vs C056G202G5G5CA7301 |