Part Details for CCR05CG202FSV by KEMET Corporation
Overview of CCR05CG202FSV by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CG202FSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR05CG202FSV
|
Avnet Americas | Cap Ceramic 0.002uF 50V C0G 1% Radial 5.08mm (0.001%FR) 125?C Bulk - Bulk (Alt: CCR05CG202FSV) RoHS: Not Compliant Min Qty: 46 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5459 | Buy Now |
|
Quest Components | 160 |
|
$5.5130 / $8.9400 | Buy Now |
Part Details for CCR05CG202FSV
CCR05CG202FSV CAD Models
CCR05CG202FSV Part Data Attributes
|
CCR05CG202FSV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CG202FSV
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20/35 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR05CG202FSV
This table gives cross-reference parts and alternative options found for CCR05CG202FSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CG202FSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052G202F5G5CM7303 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1909, | KEMET Corporation | CCR05CG202FSV vs C052G202F5G5CM7303 |
C056G202F5G5CM7301 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1909, | KEMET Corporation | CCR05CG202FSV vs C056G202F5G5CM7301 |
C052G202F5G5CS7303 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1909, | KEMET Corporation | CCR05CG202FSV vs C052G202F5G5CS7303 |
C056G202F5G5CA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG202FSV vs C056G202F5G5CA |
C052G202F5G5CA7303 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1909, | KEMET Corporation | CCR05CG202FSV vs C052G202F5G5CA7303 |
C056G202F5G5CA7303 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1909, | KEMET Corporation | CCR05CG202FSV vs C056G202F5G5CA7303 |
C056G202F5G5CP7303 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1909, | KEMET Corporation | CCR05CG202FSV vs C056G202F5G5CP7303 |
CCR05CG202FS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG202FSV vs CCR05CG202FS |
C056G202F5G5CS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG202FSV vs C056G202F5G5CS |
C052G202F5G5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG202FSV vs C052G202F5G5CS |