There are no models available for this part yet.
Overview of CCR05CG181FMTR2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CCR05CG181FMTR2 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48J8102
|
Newark | Ccr Radials/T&r Rohs Compliant: Yes |Kyocera Avx CCR05CG181FMTR2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2200 | Buy Now | |
DISTI #
478-CCR05CG181FMTR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8719 | Buy Now | |
DISTI #
CCR05CG181FMTR2
|
Avnet Americas | Cap Ceramic 180pF 200V C0G 1% Radial 5.08mm (1%FR) 125°C T/R - Tape and Reel (Alt: CCR05CG181FMTR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.4542 | Buy Now |