Part Details for CCR-50U60-S by Teledyne Relays
Overview of CCR-50U60-S by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CCR-50U60-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR-50U60-S
|
Avnet Americas | RF Commercial Latching Coaxial Switch SPDT 0Hz to 53GHz 50dB - Bulk (Alt: CCR-50U60-S) Min Qty: 13 Package Multiple: 13 Container: Bulk | 0 |
|
RFQ | |
DISTI #
881-CCR-50U60-S
|
Mouser Electronics | Coaxial Switches RoHS: Compliant | 1 |
|
$533.1300 / $561.1700 | Buy Now |