Part Details for CCR-40K60 by Teledyne Coax Switches
Overview of CCR-40K60 by Teledyne Coax Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-40K60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Switch - SPDT - 3 Position - 50 Ohms - 40 GHz - 28 VDC - 1.8:1 VSWR - Non-Illuminated - Connector Termination. RoHS: Compliant |
4 In Stock |
|
$353.5700 / $501.2300 | Buy Now |
DISTI #
CCR-40K6O
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 5 | 0 |
|
$405.0900 / $434.0300 | Buy Now |
|
Master Electronics | Coaxial Switch - SPDT - 3 Position - 50 Ohms - 40 GHz - 28 VDC - 1.8:1 VSWR - Non-Illuminated - Connector Termination. RoHS: Compliant |
4 In Stock |
|
$353.5700 / $501.2300 | Buy Now |