There are no models available for this part yet.
Overview of CCR-40K60-R by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CCR-40K60-R by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCR-40K60-R
|
Avnet Americas | RF Commercial Latching Switch SPDT 0Hz to 40GHz 50dB Standard Contacts - Bulk (Alt: CCR-40K60-R) Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
881-CCR-40K60-R
|
Mouser Electronics | Coaxial Switches RoHS: Compliant | 0 |
|
$356.2900 / $375.0300 | Order Now |