Part Details for CCR-40K10-N by Teledyne Relays
Overview of CCR-40K10-N by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-40K10-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR-40K10-N
|
Avnet Americas | RF Commercial Failsafe Coaxial Switch SPDT 0Hz to 40GHz 50dB - Bulk (Alt: CCR-40K10-N) Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ | |
DISTI #
881-CCR-40K10-N
|
Mouser Electronics | Coaxial Switches 28 VDC Failsafe RoHS: Compliant | 0 |
|
$356.2900 / $375.0300 | Order Now |