Part Details for CCR-39U63D by Teledyne Relays
Overview of CCR-39U63D by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-39U63D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR-39U63D
|
Avnet Americas | RF Switch Module SP3T 0Hz to 52GHz 28V 50dB Latching - Bulk (Alt: CCR-39U63D) Min Qty: 5 Package Multiple: 5 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,830.6900 / $1,978.9240 | Buy Now |