Part Details for CCR-38S14C-TD by Teledyne Relays
Overview of CCR-38S14C-TD by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-38S14C-TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51651713
|
Verical | RF Switch SP4T 0MHz to 18GHz 60dB Min Qty: 1 Package Multiple: 1 Date Code: 2039 | Americas - 2 |
|
$813.1370 / $845.2340 | Buy Now |