Part Details for CCR-38S140 by Teledyne Relays
Overview of CCR-38S140 by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-38S140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-CCR-38S14O
|
Mouser Electronics | Coaxial Switches SP4T 28V N.O. SMA RoHS: Compliant | 2 |
|
$584.8900 / $614.2900 | Buy Now |
DISTI #
70020616
|
RS | Switch, Coaxial, SMA, 18 GHz, Female, 28 VDC, 140 mA, 15 ms, -25 to +65 C | Teledyne Relays CCR-38S140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$637.2300 / $708.0300 | Buy Now |