There are no models available for this part yet.
Overview of CCR-38S13C by Teledyne Coax Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CCR-38S13C by Teledyne Coax Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Normally-Open - SP3T - SMA-Female - Opt: Indicator-Contacts RoHS: Compliant |
1 In Stock |
|
$546.2800 / $774.4100 | Buy Now | ||
DISTI #
CCR-38S13C
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 1 | 2 |
|
$381.1500 | Buy Now | |
Master Electronics | RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Normally-Open - SP3T - SMA-Female - Opt: Indicator-Contacts RoHS: Compliant |
1 In Stock |
|
$546.2800 / $774.4100 | Buy Now |