Part Details for CCR-33S60 by Teledyne Defense Electronics
Overview of CCR-33S60 by Teledyne Defense Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-33S60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF COAXIAL RELAY, SPDT, LATCHED, 0.065A (COIL), 28VDC (COIL), 1820MW (COIL), 18000MHZ, DC INPUT, PANEL MOUNT | 1 |
|
$197.7638 | Buy Now |