Part Details for CCR-33S60-N by Teledyne Relays
Overview of CCR-33S60-N by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-33S60-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-CCR-33S6O-N
|
Mouser Electronics | Coaxial Switches SPDT 28V Latch SMA Narrow body RoHS: Compliant | 8 |
|
$175.7900 / $198.4800 | Buy Now |
DISTI #
57490516
|
Verical | RF Switch SPDT 0MHz to 18GHz 60dB Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 7 |
|
$156.5590 / $180.7130 | Buy Now |