Part Details for CCR-33S3O-N by Teledyne Relays
Overview of CCR-33S3O-N by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-33S3O-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Coaxial Switch, SPDT, SMA, 18 GHz, Female, 28 VDC, 90 mA, 20 ms, CCR-33 Series | 0 |
|
$279.2800 | Buy Now |