Part Details for CCR-33S30-T by Teledyne Coax Switches
Overview of CCR-33S30-T by Teledyne Coax Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-33S30-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Coaxial Switch - 18GHz - 50 Ohms - SPDT - Failsafe - DC 12V Coil Voltage - Female SMA - TTL Drivers with Diodes - 60 dB Isolation - 3 Positions - Screw Mount RoHS: Compliant |
65 In Stock |
|
$205.8000 / $230.8900 | Buy Now |
DISTI #
CCR-33S30-T
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RF Coaxial Switch - 18GHz - 50 Ohms - SPDT - Failsafe - DC 12V Coil Voltage - Female SMA - TTL Drivers with Diodes - 60 dB Isolation - 3 Positions - Screw Mount RoHS: Compliant |
65 In Stock |
|
$205.8000 / $230.8900 | Buy Now |