Part Details for CCR-33S1C-T by Teledyne Relays
Overview of CCR-33S1C-T by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-33S1C-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR-33S1C-T
|
Avnet Americas | RF Switch SPDT 0MHz to 18GHz 60dB - Bulk (Alt: CCR-33S1C-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
76837622
|
Verical | RF Switch SPDT 0MHz to 18GHz 60dB Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 19 |
|
$272.6870 / $297.1517 | Buy Now |
DISTI #
CCR-33S1C-T
|
Avnet Americas | RF Switch SPDT 0MHz to 18GHz 60dB - Bulk (Alt: CCR-33S1C-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |