Part Details for CCR-33M1O by Teledyne Relays
Overview of CCR-33M1O by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-33M1O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR-33M10
|
Avnet Americas | RF Switch SPDT 0MHz to 3GHz 70dB - Bulk (Alt: CCR-33M10) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$194.1667 / $209.8887 | Buy Now |