Part Details for CCR-33M10 by Teledyne Coax Switches
Overview of CCR-33M10 by Teledyne Coax Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMC1333M10DWVR | Texas Instruments | ±1-V input, reinforced isolated modulator with 10-MHz internal clock and CMOS interface 8-SOIC -40 to 125 |
Price & Stock for CCR-33M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Switch Commercial - 75 Ohms - 28VDC Coil - DC-33GHz - Failsafe - SPDT - MiniSMB-Female RoHS: Compliant |
7 In Stock |
|
$186.8600 / $199.5200 | Buy Now |
DISTI #
CCR-33M1O
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 5 | 0 |
|
$209.6300 / $224.6000 | Buy Now |
|
Master Electronics | RF Switch Commercial - 75 Ohms - 28VDC Coil - DC-33GHz - Failsafe - SPDT - MiniSMB-Female RoHS: Compliant |
7 In Stock |
|
$186.8600 / $199.5200 | Buy Now |