Part Details for CCR-122 by Novacap
Overview of CCR-122 by Novacap
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8053
|
Newark | Metal Film Resistor Kit, 480 Pieces, 10Ohm To 1Mohm, 2W, 5%, Kit Contents:480-Pcs Of 10Ohm To 1Mohm Metal Film Resistors Pr02, Power Rating:2W, Range Of Resistor Values:10Ohm To 1Mohm, Resistance Tolerance:± 5%, Product Range:- Rohs Compliant: Yes |Nova CCR-122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 28 |
|
$57.6100 / $77.0400 | Buy Now |