There are no models available for this part yet.
Overview of CCPLP-2-30M-P by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-640MLB | Coilcraft Inc | General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for CCPLP-2-30M-P by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCPLP-2-30M-P
|
Avnet Americas | Low Profile Compact Circuit Protector with Pressure Plate Terminal 240VAC 30A 2 Pole - Bulk (Alt: CCPLP-2-30M-P) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$95.6800 / $106.1450 | Buy Now | |
DISTI #
504-CCPLP-2-30M-P
|
Mouser Electronics | Circuit Breakers LOW PROF COMP CIRC PROTECTOR RoHS: Compliant | 0 |
|
$111.3400 / $134.2800 | Order Now | |
DISTI #
CCPLP-2-30M-P
|
TTI | Circuit Breakers LOW PROF COMP CIRC PROTECTOR Min Qty: 6 Package Multiple: 6 Container: Bulk | Americas - 0 |
|
$96.8900 / $115.0700 | Buy Now |
CAD Models for CCPLP-2-30M-P by Eaton Corporation
Part Data Attributes for CCPLP-2-30M-P by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Actuator Type
|
HANDLE
|
Body Breadth
|
38 mm
|
Body Height
|
97.3 mm
|
Body Length or Diameter
|
89 mm
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
30 A
|
Rated Voltage(AC)
|
240 V
|
Reference Standard
|
CE; CSA; CUL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|