Part Details for CCPL2H3846-X by Panduit Corp
Overview of CCPL2H3846-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCPL2H3846-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCPL2H3846-X
|
Avnet Americas | Cable Cleat Polymer 2-Hole Configuration 38mm to 46mm (Alt: CCPL2H3846-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$32.6504 | Buy Now |
DISTI #
644-CCPL2H3846-X
|
Mouser Electronics | Cable Mounting & Accessories Cable Cleat, Polymer, 2-Hole Configurati RoHS: Compliant | 0 |
|
$45.0900 / $50.7200 | Order Now |
DISTI #
71947154
|
RS | Cable Cleat, Polymer, 2-Hole Configuration w/a Cable Diameter of 38-46mm | Panduit CCPL2H3846-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$44.8000 / $48.7000 | RFQ |
DISTI #
PANCCPL2H3846-X
|
Heilind Electronics | CABLE CLEAT, POLYMER, 2-HOLE C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Cleat, Polymer, 2-Hole Configuration w/a Cable Diameter of 38-46mm | Panduit CCPL2H3846-X RoHS: Compliant |
50 In Stock 1350 Factory Stock |
|
$44.9100 / $48.6000 | Buy Now |
DISTI #
69205163
|
Verical | CCPL2H3846-X Min Qty: 10 Package Multiple: 10 Date Code: 2239 | Americas - 50 |
|
$59.3342 / $61.5190 | Buy Now |
DISTI #
CCPL2H3846-X
|
Avnet Americas | Cable Cleat Polymer 2-Hole Configuration 38mm to 46mm (Alt: CCPL2H3846-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$32.6504 | Buy Now |
DISTI #
000000000006075191
|
Sager | Cable Mounting & Accessories Cable Cleat, Polymer, 2-Hole Configurati Min Qty: 10 | 0 |
|
$34.0300 / $38.7600 | Buy Now |
|
Master Electronics | Cable Cleat, Polymer, 2-Hole Configuration w/a Cable Diameter of 38-46mm | Panduit CCPL2H3846-X RoHS: Compliant |
50 In Stock 1350 Factory Stock |
|
$44.9100 / $48.6000 | Buy Now |
DISTI #
10015196
|
TestEquity LLC | Panduit CCPL2H3846-X Cable Cleat, 2-Hole, Polymer, 38-46mm Dia, 10Pcs | 0 |
|
$466.0400 | Buy Now |