Part Details for CCPL1H3846-X by Panduit Corp
Overview of CCPL1H3846-X by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCPL1H3846-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1727
|
Newark | Cable Cleat, Nylon, Black, 44X78X58Mm Rohs Compliant: Yes |Panduit CCPL1H3846-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 9 |
|
$33.7200 / $42.4000 | Buy Now |
DISTI #
298-CCPL1H3846-X-ND
|
DigiKey | CBL CLEAT BLACK 1 HOLE 1=BOX10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$42.4150 / $49.2600 | Buy Now |
DISTI #
CCPL1H3846-X
|
Avnet Americas | Cable Cleat Polymer 1 Hole Configuration 38mm to 46mm Diameter (Alt: CCPL1H3846-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$31.6995 | Buy Now |
DISTI #
644-CCPL1H3846-X
|
Mouser Electronics | Cable Mounting & Accessories Cable Cleat, Polymer, 1-Hole Configurati RoHS: Compliant | 0 |
|
$41.2900 / $49.2500 | Order Now |
DISTI #
71947147
|
RS | Cable Cleat, Polymer, 1-Hole Configuration w/a Cable Diameter of 38-46mm | Panduit CCPL1H3846-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8900 / $50.7400 | RFQ |
DISTI #
PANCCPL1H3846-X
|
Heilind Electronics | CABLE CLEAT, POLYMER, 1-HOLE C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 240 Factory Stock |
|
$36.1200 / $42.1300 | Buy Now |
DISTI #
CCPL1H3846-X
|
Avnet Americas | Cable Cleat Polymer 1 Hole Configuration 38mm to 46mm Diameter (Alt: CCPL1H3846-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$31.6995 | Buy Now |
DISTI #
000000000006075184
|
Sager | Cable Mounting & Accessories Cable Cleat, Polymer, 1-Hole Configurati Min Qty: 10 | 0 |
|
$33.0400 / $37.6300 | Buy Now |
DISTI #
3498705
|
element14 Asia-Pacific | CABLE CLEAT, NYLON, BLACK, 44X78X58MM RoHS: Compliant Min Qty: 1 Container: Pack | 9 |
|
$36.1675 | Buy Now |