Part Details for CCP2RL-3-30CC by Eaton Corporation
Results Overview of CCP2RL-3-30CC by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCP2RL-3-30CC Information
CCP2RL-3-30CC by Eaton Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CCP2RL-3-30CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCP2RL-3-30CC
|
Avnet Americas | Compact Circuit Protector Switch Class CC 30A 3 Pole DIN-Rail Mount - Bulk (Alt: CCP2RL-3-30CC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$247.1520 / $278.4768 | Buy Now |
DISTI #
504-CCP2RL-3-30CC
|
Mouser Electronics | Disconnect Switches 3 Pole Comp Ckt Protect 30A | 0 |
|
$355.2800 / $410.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$294.2300 / $308.9400 | Buy Now |
Part Details for CCP2RL-3-30CC
CCP2RL-3-30CC CAD Models
CCP2RL-3-30CC Part Data Attributes
|
CCP2RL-3-30CC
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CCP2RL-3-30CC
Eaton Corporation
Equipment Leakage Circuit Breaker, 3 Pole(s), 30A, 600VAC, 125VDC, Din Rail,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 7.62 mm | |
Body Height | 48.26 mm | |
Body Length or Diameter | 93.98 mm | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |