CCP2RL-2-60CF
Description: Equipment Leakage Circuit Breaker, 2 Pole(s), 225A, 600VAC, 125VDC,

Overview of CCP2RL-2-60CF by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1760CFW#PBF Analog Devices 2x Smart Bat S Manager
LTC1760CFW#TRPBF Analog Devices 2x Smart Bat S Manager

Price & Stock for CCP2RL-2-60CF by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CCP2RL-2-60CF
Avnet Americas Compact Circuit Protector Switch Class CF 60A 2 Pole DIN-Rail Mount - Bulk (Alt: CCP2RL-2-60CF) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $346.8921
  • 10 $337.5260
  • 30 $327.8824
  • 50 $320.6497
  • 100 $308.5952
  • 250 $301.3625
  • 500 $294.1298
$294.1298 / $346.8921 Buy Now
DISTI # 504-CCP2RL-2-60CF
Mouser Electronics Disconnect Switches 2 POLE 225A CLASS CF COMPCT CIRC PROTECTR RoHS: Compliant 0
  • 1 $450.2800
  • 5 $428.4400
  • 10 $414.6700
$414.6700 / $450.2800 Order Now

CAD Models for CCP2RL-2-60CF by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCP2RL-2-60CF by Eaton Corporation

CCP2RL-2-60CF
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
Actuator Type
TOGGLE HANDLE
Body Breadth
7.62 mm
Body Height
73.66 mm
Body Length or Diameter
93.98 mm
Circuit Protection Type
EQUIPMENT LEAKAGE CIRCUIT BREAKER
Number of Poles
2
Rated Breaking Capacity
200000 A
Rated Current
225 A
Rated Voltage(AC)
600 V
Rated Voltage(DC)
125 V
Reference Standard
CCC; UL
Want to compare parts?
  1. CCP2RL-2-60CF
    Eaton Corporation
    Equipment Leakage Circuit Breaker, 2 Pole(s), 225A, 600VAC, 125VDC,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCP2RL-2-60CF by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCP2RL-2-60CF by Eaton Corporation

Select Manufacturer
Which Manufacturer of CCP2RL-2-60CF would you like to use for your alert(s)?
  • Please alert me when CCP2RL-2-60CF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCP2RL-2-60CF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCP2RL-2-60CF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCP2RL-2-60CF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCP2RL-2-60CF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCP2RL-2-60CF by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: