Part Details for CCP2R-3-30M by Eaton Corporation
Overview of CCP2R-3-30M by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-640MLB | Coilcraft Inc | General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for CCP2R-3-30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCP2R-3-30M
|
Avnet Americas | Compact Circuit Protector Switch UL Supplemental and IEC 10x38 mm 30A 3 Pole DIN-Rail Mount - Bulk (Alt: CCP2R-3-30M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$274.9392 / $324.2590 | Buy Now |
Part Details for CCP2R-3-30M
CCP2R-3-30M CAD Models
CCP2R-3-30M Part Data Attributes
|
CCP2R-3-30M
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CCP2R-3-30M
Eaton Corporation
Equipment Leakage Circuit Breaker, 3 Pole(s), 30A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 7.62 mm | |
Body Height | 48.26 mm | |
Body Length or Diameter | 93.98 mm | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Number of Poles | 3 | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 30 A |