Part Details for CCP2B-3-30CF by Eaton Corporation
Overview of CCP2B-3-30CF by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6730CFUZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers | |
ISL6730CFUZ | Renesas Electronics Corporation | Power Factor Correction Controllers | |
922-630C-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header HSD, 6-pair, 6-column, 85ohms. |
Price & Stock for CCP2B-3-30CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCP2B-3-30CF
|
Avnet Americas | Compact Circuit Protector Base Finger-Safe CF Class 3 Pole 30A - Bulk (Alt: CCP2B-3-30CF) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$415.1680 / $460.5770 | Buy Now |
DISTI #
504-CCP2B-3-30CF
|
Mouser Electronics | Disconnect Switches CCP2B 3P 30A CF RoHS: Compliant | 0 |
|
$531.6900 / $548.0400 | Order Now |