Part Details for CCP2-3-200CF by Eaton Bussmann
Overview of CCP2-3-200CF by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCP2-3-200CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5942
|
Newark | 3 Pole Comp Ckt Protect 200A Rohs Compliant: Yes |Eaton Bussmann CCP2-3-200CF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$883.5000 | Buy Now |
DISTI #
2041-CCP2-3-200CF-ND
|
DigiKey | SWITCH 600V 200A Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,077.8300 | Buy Now |
DISTI #
000000000005949880
|
Sager | Disconnect Switches 3 Pole Comp Ckt Protect 200A Min Qty: 1 | 0 |
|
$743.4000 / $767.3800 | Buy Now |