Part Details for CCP2-1-30CC by Eaton Corporation
Overview of CCP2-1-30CC by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCP2-1-30CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCP2-1-30CC
|
Avnet Americas | Compact Circuit Protector Switch Class CC 30A 1 Pole DIN-Rail Mount - Bulk (Alt: CCP2-1-30CC) Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$54.1992 / $58.3052 | Buy Now |
DISTI #
504-CCP2-1-30CC
|
Mouser Electronics | Disconnect Switches 1 POLE CLASS CC COMPCT CIRC PROTECTR RoHS: Compliant | 48 |
|
$55.4300 / $78.3900 | Buy Now |
DISTI #
V36:1790_22587502
|
Arrow Electronics | Circuit Breaker Compact 1Pole 30A 347VAC 125VDC Individual RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2341 | Americas - 1 |
|
$49.1700 / $62.0500 | Buy Now |
DISTI #
69124422
|
Verical | Circuit Breaker Compact 1Pole 30A 347VAC 125VDC Individual RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 39 |
|
$73.1380 / $96.0180 | Buy Now |
DISTI #
73513402
|
Verical | Circuit Breaker Compact 1Pole 30A 347VAC 125VDC Individual RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 1 |
|
$49.1700 / $62.0500 | Buy Now |
DISTI #
CCP2-1-30CC
|
TTI | Disconnect Switches 1 POLE CLASS CC COMPCT CIRC PROTECTR Min Qty: 6 Package Multiple: 6 Container: Bulk |
Americas - 18 In Stock |
|
$52.7400 / $71.6700 | Buy Now |