Part Details for CCMX-MM-RG316-12 by Crystek Corporation
Overview of CCMX-MM-RG316-12 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
CO-316SMAX200-005 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-005 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 5ft |
Price & Stock for CCMX-MM-RG316-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1708-ND
|
DigiKey | COAX CBL MMCX TO MMCX Min Qty: 1 Lead time: 7 Weeks Container: Bag |
38 In Stock |
|
$10.7900 | Buy Now |
DISTI #
549-CMXMMRG316-12
|
Mouser Electronics | RF Cable Assemblies DC-6GHz RG316 12 in. MMCX Str./Str. RoHS: Compliant | 0 |
|
$14.1400 / $19.6700 | Order Now |
Part Details for CCMX-MM-RG316-12
CCMX-MM-RG316-12 CAD Models
CCMX-MM-RG316-12 Part Data Attributes
|
CCMX-MM-RG316-12
Crystek Corporation
Buy Now
|
Compare Parts:
CCMX-MM-RG316-12
Crystek Corporation
|
Samacsys Manufacturer | Crystek |