Part Details for CCMX-MM-RG178-12 by Crystek Corporation
Results Overview of CCMX-MM-RG178-12 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCMX-MM-RG178-12 Information
CCMX-MM-RG178-12 by Crystek Corporation is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CCMX-MM-RG178-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1688-ND
|
DigiKey | COAX CBL MMCX TO MMCX 12" Min Qty: 1 Lead time: 7 Weeks Container: Bag |
71 In Stock |
|
$12.9100 | Buy Now |
DISTI #
549-CMXMMRG178-12
|
Mouser Electronics | RF Cable Assemblies DC-6GHz RG178 12 in. MMCX Str./Str. RoHS: Compliant | 26 |
|
$12.9100 | Buy Now |