Part Details for CCMR040.T by Littelfuse Inc
Overview of CCMR040.T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCMR040.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6927
|
Newark | Fuse, 40A, 600V, Time Delay, Product Range:Powr-Gard Ccmr Series, Fuse Current:40A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:250Vdc, Fuse Size Metric:21.6Mm X 47.8Mm, Fuse Size Imperial:0.85" X 1.88", Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse CCMR040.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$55.5800 / $79.3900 | Buy Now |
DISTI #
F1817-ND
|
DigiKey | FUSE CARTRIDGE 40A 600VAC/250VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6 In Stock |
|
$54.5277 / $77.9000 | Buy Now |
DISTI #
576-CCMR040.T
|
Mouser Electronics | Industrial & Electrical Fuses 40A 600VAC 250VDC Time-Delay RoHS: Not Compliant | 93 |
|
$55.6200 / $77.9000 | Buy Now |
DISTI #
70184305
|
RS | Cartridge Fuse, T, 40A, 21.6 x 47.8mm | Littelfuse CCMR040.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$97.8600 | Buy Now |
|
Future Electronics | FUSE 600V T/D CLASS CD 40A RoHS: Non Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$60.5200 / $62.7900 | Buy Now |
|
Onlinecomponents.com | Fuse Class CC Slow Blow Acting 40A 600V Holder Cartridge 21.6 X 47.8mm CSA/UL |
30 In Stock |
|
$50.0900 / $66.3100 | Buy Now |
|
Master Electronics | Fuse Class CC Slow Blow Acting 40A 600V Holder Cartridge 21.6 X 47.8mm CSA/UL |
30 In Stock |
|
$50.0900 / $66.3100 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 40A 600VAC/250VDC | 0 |
|
$106.8985 / $112.2434 | RFQ |
Part Details for CCMR040.T
CCMR040.T CAD Models
CCMR040.T Part Data Attributes:
|
CCMR040.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CCMR040.T
Littelfuse Inc
Fuses 40A 600VAC 250VDC Time-Delay
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 47.8 mm | |
Body Length or Diameter | 21.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CCMR040.T
This table gives cross-reference parts and alternative options found for CCMR040.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCMR040.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2CO040 | Electric Fuse, 40A, 600VAC, 250VDC, 200000A (IR), Inline/holder | Littelfuse Inc | CCMR040.T vs 2CO040 |