Part Details for CCMR030 by Littelfuse Inc
Overview of CCMR030 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCMR030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3070 |
|
RFQ | ||
|
Quest Components | FUSE | 2456 |
|
$41.1000 / $54.8000 | Buy Now |
|
Quest Components | FUSE | 11 |
|
$35.6200 | Buy Now |
Part Details for CCMR030
CCMR030 CAD Models
CCMR030 Part Data Attributes
|
CCMR030
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CCMR030
Littelfuse Inc
Electric Fuse, Time Delay Blow, 30A, 600VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1790 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CCMR030
This table gives cross-reference parts and alternative options found for CCMR030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCMR030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCMR030.TXP | Electric Fuse, Time Delay Blow, 30A, 600VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | CCMR030 vs CCMR030.TXP |
CCMR030.H | Electric Fuse, Time Delay Blow, 30A, 600VAC, 500VDC, 200000A (IR), Inline/holder | Littelfuse Inc | CCMR030 vs CCMR030.H |
CCMR030.T | Electric Fuse, Time Delay Blow, 30A, 600VAC, 500VDC, 200000A (IR), Inline/holder | Littelfuse Inc | CCMR030 vs CCMR030.T |