Part Details for CCMR.200HXP by Littelfuse Inc
Overview of CCMR.200HXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCMR.200HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W3834
|
Newark | Fuse 600V T/D Class Cc .200A 100Pk Rohs/ Bulk |Littelfuse CCMR.200HXP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6000 / $15.1600 | Buy Now |
DISTI #
CCMR.200HXP-ND
|
DigiKey | FUSE CRTRDGE 200MA 600VAC/250VDC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2857 | Buy Now |
DISTI #
576-CCMR.200HXP
|
Mouser Electronics | Industrial & Electrical Fuses .2A 600VAC 250VDC Time-Delay RoHS: Compliant | 0 |
|
$18.2800 | Order Now |
DISTI #
75575471
|
RS | FUSE 600V T/D CLASS CC .200A 100PK RoHS | Littelfuse CCMR.200HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4200 | RFQ |
|
Onlinecomponents.com | Fuse 600V T/D Class Cc .200A 100Pk Rohs RoHS: Compliant | 0 |
|
$16.1100 / $33.7500 | Buy Now |
DISTI #
000000000007221720
|
Sager | FUSE 600V T/D CLASS CC .200A 100PK ROHS Min Qty: 1 | 0 |
|
$17.4900 / $24.1400 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 200MA 600VAC/250VDC | 0 |
|
$54.7994 / $58.6354 | RFQ |
Part Details for CCMR.200HXP
CCMR.200HXP CAD Models
CCMR.200HXP Part Data Attributes
|
CCMR.200HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CCMR.200HXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 0.2A, 600VAC, 250VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CCMR.200HXP
This table gives cross-reference parts and alternative options found for CCMR.200HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCMR.200HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCMR200 | TIME DELAY BLOW ELECTRIC FUSE, 0.2A, 600VAC, 250VDC, 200000A (IR), INLINE/HOLDER | Littelfuse Inc | CCMR.200HXP vs CCMR200 |
CCMR.200 | Electric Fuse, Time Delay Blow, 0.2A, 600VAC, 250VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | CCMR.200HXP vs CCMR.200 |