Part Details for CCM250PS48 by XP Power
Overview of CCM250PS48 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CCM250PS48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0545
|
Newark | Power Supply, Medical, Ac-Dc, 48V, 5.2A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):250W, Input Voltage Vac:80V Ac To 275V Ac Rohs Compliant: Yes |Xp Power CCM250PS48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.9100 / $364.1800 | Buy Now |
DISTI #
1470-4430-ND
|
DigiKey | AC/DC CONVERTER 48V 250W Min Qty: 1 Lead time: 36 Weeks Container: Box |
2 In Stock |
|
$305.9118 / $364.1800 | Buy Now |
DISTI #
209-CCM250PS48
|
Mouser Electronics | Switching Power Supplies PSU, 250W, U CHANNEL HIGH EFFICIENCY RoHS: Compliant | 1 |
|
$327.7600 / $364.1800 | Buy Now |
DISTI #
71918209
|
RS | Power Supply, AC-DC, Open Frame, 250W, 48V5.2A, 85-264V In, CCM250 Series | XP Power CCM250PS48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 1 |
|
$364.1800 | Buy Now |
DISTI #
CCM250PS48
|
TME | Power supply: switched-mode, open, 250W, 80÷275VAC, OUT: 1, 48VDC Min Qty: 1 | 0 |
|
$267.5500 / $304.5900 | RFQ |
|
Neutron USA | Switching Power Supplies PSU, 250W, U CHANNEL HIGH EFFICIENCY | 0 |
|
$804.1100 | Buy Now |
Part Details for CCM250PS48
CCM250PS48 CAD Models
CCM250PS48 Part Data Attributes
|
CCM250PS48
XP Power
Buy Now
Datasheet
|
Compare Parts:
CCM250PS48
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO HAS PEAK POWER UP TO 300W | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 275 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X16 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 49.44 V | |
Output Voltage-Min | 46.56 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES |