Part Details for CCM250PS36 by XP Power
Overview of CCM250PS36 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CCM250PS36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0544
|
Newark | Power Supply, Medical, Ac-Dc, 36V, 6.9A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):250W, Input Voltage Vac:80V Ac To 275V Ac Rohs Compliant: Yes |Xp Power CCM250PS36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.9100 / $364.1800 | Buy Now |
DISTI #
1470-4429-ND
|
DigiKey | AC/DC CONVERTER 36V 248W Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$305.9118 / $364.1800 | Buy Now |
DISTI #
209-CCM250PS36
|
Mouser Electronics | Switching Power Supplies PSU, 250W, U CHANNEL HIGH EFFICIENCY RoHS: Compliant | 2 |
|
$353.2500 / $364.1800 | Buy Now |
DISTI #
71918208
|
RS | Power Supply, AC-DC, Open Frame, 248W, 36V6.9A, 85-264V In, CCM250 Series | XP Power CCM250PS36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 1 |
|
$364.1800 | Buy Now |
DISTI #
CCM250PS36
|
TME | Power supply: switched-mode, open, 250W, 80÷275VAC, OUT: 1, 36VDC Min Qty: 1 | 0 |
|
$268.6300 / $304.5900 | RFQ |
Part Details for CCM250PS36
CCM250PS36 CAD Models
CCM250PS36 Part Data Attributes
|
CCM250PS36
XP Power
Buy Now
Datasheet
|
Compare Parts:
CCM250PS36
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO HAS PEAK POWER UP TO 300W | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 275 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X16 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 37.08 V | |
Output Voltage-Min | 34.92 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES |