Part Details for CCM033754LFTR102 by C&K
Overview of CCM033754LFTR102 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCM033754LFTR102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1081
|
Newark | Memory Card Conn Conn Smart Card Sim/ Sam 6Pin |C&k Components CCM033754LFTR102 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 38625 |
|
$4.3200 | Buy Now |
DISTI #
611-CCM03-3754LFTR10
|
Mouser Electronics | Memory Card Connectors Conn Smart Card Sim/ Sam 6Pin Smd RoHS: Compliant | 115 |
|
$3.7700 / $4.7500 | Buy Now |
DISTI #
CCM033754LFTR102
|
TTI | Memory Card Connectors Conn Smart Card Sim/ Sam 6Pin Smd RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 18000 In Stock |
|
$1.3100 | Buy Now |
DISTI #
000000000003581335
|
Sager | Memory Card Connectors Conn Smart Card Sim/ Sam 6Pin Smd Min Qty: 1000 | 0 |
|
$4.6500 | Buy Now |
Part Details for CCM033754LFTR102
CCM033754LFTR102 CAD Models
CCM033754LFTR102 Part Data Attributes
|
CCM033754LFTR102
C&K
Buy Now
|
Compare Parts:
CCM033754LFTR102
C&K
|
Samacsys Manufacturer | C&K Aerospace |