Part Details for CCM01-6201 by C&K
Overview of CCM01-6201 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LDS6201DCGI8 | Renesas Electronics Corporation | 2-Channel Capacitive Touch Controller | |
5962-8866201XA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM | |
5962-9166201MYA | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |