Part Details for CCM-33S70-T by Teledyne Coax Switches
Overview of CCM-33S70-T by Teledyne Coax Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AI-2B3-33S70.000000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT8008BC-33-33S-70.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-21-33S-70.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for CCM-33S70-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Switch RoHS: Compliant | 0 |
|
$371.6200 / $433.1600 | Buy Now |
|
Master Electronics | RF Switch RoHS: Compliant | 0 |
|
$371.6200 / $433.1600 | Buy Now |