Part Details for CCLHM150TR by Central Semiconductor Corp
Overview of CCLHM150TR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCLHM150TR
CCLHM150TR CAD Models
CCLHM150TR Part Data Attributes
|
CCLHM150TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CCLHM150TR
Central Semiconductor Corp
Current Regulator Diode, 15mA I(S), 4.3V V(L), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 30000 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 2000 Ω | |
Limiting Voltage-Max | 4.3 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 15 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CCLHM150TR
This table gives cross-reference parts and alternative options found for CCLHM150TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCLHM150TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCLHM150BK | Current Regulator Diode, 15mA I(S), 4.3V V(L), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | CCLHM150TR vs CCLHM150BK |
CCLHM150 | Current Regulator Diode, 15mA I(S), 4.3V V(L), Silicon, SOD-80, 2 PIN | Central Semiconductor Corp | CCLHM150TR vs CCLHM150 |
CCLHM150TIN/LEAD | Current Regulator Diode, | Central Semiconductor Corp | CCLHM150TR vs CCLHM150TIN/LEAD |