There are no models available for this part yet.
Overview of CCLHM150 by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CCLHM150 by Central Semiconductor Corp
Part Data Attributes for CCLHM150 by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOD
|
Package Description
|
SOD-80, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
SOD-80
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
CURRENT REGULATOR DIODE
|
Dynamic Impedance-Min
|
30000 Ω
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
2000 Ω
|
Limiting Voltage-Max
|
4.3 V
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.8 W
|
Qualification Status
|
Not Qualified
|
Regulation Current-Nom (Ireg)
|
15 mA
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
YES
|
Technology
|
FIELD EFFECT
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for CCLHM150
This table gives cross-reference parts and alternative options found for CCLHM150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCLHM150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCLHM150TR13 | Current Regulator Diode, 15mA I(S), 4.3V V(L), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | CCLHM150 vs CCLHM150TR13 |
CCLHM150PBFREE | Current Regulator Diode, | Central Semiconductor Corp | CCLHM150 vs CCLHM150PBFREE |
CCLHM150BK | Current Regulator Diode, 15mA I(S), 4.3V V(L), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | CCLHM150 vs CCLHM150BK |
CCLHM150TRPBFREE | Current Regulator Diode, 15mA I(S), 4.3V V(L), Silicon, | Central Semiconductor Corp | CCLHM150 vs CCLHM150TRPBFREE |