Part Details for CCLB-1-3060-9908-I by Visual Communications Company
Overview of CCLB-1-3060-9908-I by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7030-601MEC | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT | |
XAL5030-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7030-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CCLB-1-3060-9908-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-CCLB-1-3060-9908-I-ND
|
DigiKey | PMI DIA .319" (8.1MM) ORANGE 12V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.9644 | Buy Now |
DISTI #
593-CCLB-1-30609908I
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .319" (8.1mm) Orange 12V RoHS: Compliant | 0 |
|
$9.0700 / $9.8800 | Order Now |
DISTI #
75413597
|
RS | Panel Mount Indicator Dia .319in. (8.1mm) Orange 12V | VCC (Visual Communications Company) CCLB-1-3060-9908-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$8.7700 | Buy Now |
Part Details for CCLB-1-3060-9908-I
CCLB-1-3060-9908-I CAD Models
CCLB-1-3060-9908-I Part Data Attributes
|
CCLB-1-3060-9908-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CCLB-1-3060-9908-I
Visual Communications Company
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 |