Part Details for CCLB-1-3046-9920-I by Visual Communications Company
Overview of CCLB-1-3046-9920-I by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3046 | Rochester Electronics LLC | RF Small Signal Bipolar Transistor, 0.05A I(C), 5-Element, Very High Frequency Band, Silicon, NPN, MS-001AA, MS-001AA, 14 PIN | |
HFA3046BZ | Renesas Electronics Corporation | Ultra High Frequency Transistor Arrays | |
RJP3046DPP-00#T2 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) |
Price & Stock for CCLB-1-3046-9920-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1840
|
Newark | Panel Indicator, Red, 8.1Mm, 120Vac, Led Color:Red, Operating Voltage:120Vac, Mounting Hole Dia:8.1Mm, Forward Current If:8Ma, Luminous Intensity:900Mcd, Ip/Nema Rating:Ip67, Product Range:Cclb Series |Vcc (Visual Communications Company) CCLB-1-3046-9920-I RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
28-CCLB-1-3046-9920-I-ND
|
DigiKey | SEALED LED INDICATOR MID ULTRA R Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$10.8398 / $18.6300 | Buy Now |
DISTI #
593-CCLB130469920-I
|
Mouser Electronics | LED Panel Mount Indicators LED PMI Red 120VAC IP67 RoHS: Compliant | 82 |
|
$9.1000 / $12.5300 | Buy Now |
DISTI #
75413226
|
RS | Panel Mount Indicator Dia .319in. (8.1mm) Red 120VAC | VCC (Visual Communications Company) CCLB-1-3046-9920-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8700 | RFQ |
Part Details for CCLB-1-3046-9920-I
CCLB-1-3046-9920-I CAD Models
CCLB-1-3046-9920-I Part Data Attributes
|
CCLB-1-3046-9920-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CCLB-1-3046-9920-I
Visual Communications Company
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |