CCL-SM3-14.999MHZ-G-1-5-F-J
Description: Parallel - Fundamental Quartz Crystal, 14.999MHz Nom, HC-49/US, SMD, 2 PIN

Overview of CCL-SM3-14.999MHZ-G-1-5-F-J by Transko Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for CCL-SM3-14.999MHZ-G-1-5-F-J by Transko Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCL-SM3-14.999MHZ-G-1-5-F-J by Transko Electronics Inc

CCL-SM3-14.999MHZ-G-1-5-F-J
Transko Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TRANSKO ELECTRONICS INC
Package Description
HC-49/US, SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
BT-CUT
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.005%
Frequency Tolerance
10 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
14.999 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L11.5XB5.0XH5.0 (mm)/L0.453XB0.197XH0.197 (inch)
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. CCL-SM3-14.999MHZ-G-1-5-F-J
    Transko Electronics Inc
    Parallel - Fundamental Quartz Crystal, 14.999MHz Nom, HC-49/US, SMD, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCL-SM3-14.999MHZ-G-1-5-F-J by Transko Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCL-SM3-14.999MHZ-G-1-5-F... by Transko Electronics Inc

Select Manufacturer
Which Manufacturer of CCL-SM3-14.999MHZ-G-1-5-F... would you like to use for your alert(s)?
  • Please alert me when CCL-SM3-14.999MHZ-G-1-5-F... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCL-SM3-14.999MHZ-G-1-5-F... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCL-SM3-14.999MHZ-G-1-5-F... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCL-SM3-14.999MHZ-G-1-5-F... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCL-SM3-14.999MHZ-G-1-5-F....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCL-SM3-14.999MHZ-G-1-5-F-J by Transko Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: