Part Details for CCL-LX45GT by ITW Lumex
Overview of CCL-LX45GT by ITW Lumex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for CCL-LX45GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9539
|
Newark | Led, Green, 2Mm, 7Mcd, 565Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:2Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:7Mcd, Viewing Angle:180°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Lumex CCL-LX45GT Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2600 | Buy Now |
DISTI #
67-1353-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12871 In Stock |
|
$1.0888 / $2.1300 | Buy Now |
DISTI #
696-CCL-LX45GT
|
Mouser Electronics | Standard LEDs - SMD Green Transparent 565nm 7mcd RoHS: Compliant | 33 |
|
$1.1100 / $2.5700 | Buy Now |
DISTI #
V72:2272_21672254
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin CSMD T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1949 Container: Cut Strips | Americas - 4720 |
|
$1.1808 / $1.1888 | Buy Now |
DISTI #
V99:2348_21672254
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin CSMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1846 | Americas - 10 |
|
$1.1691 | Buy Now |
DISTI #
70127401
|
RS | CCL-LX45GT, QuasarBrite Series Green LED, 575 nm Clear, Oval Lens SMD package | Lumex CCL-LX45GT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$1.9700 / $2.6200 | Buy Now |
|
Future Electronics | Green 3.2 x 1.27 mm 180° Transparent 7 mcd 2.2 V Ceramic Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Green LED Indication - Discrete - 2.2V Forward (Vf) (Typ) - 20mA test Current - 180° Viewing Angle - 2-SMD, No Lead Package - Surface Mount. RoHS: Compliant |
150 In Stock |
|
$1.1000 / $1.5900 | Buy Now |
DISTI #
53821559
|
Verical | LED Uni-Color Green 565nm 2-Pin CSMD T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1949 | Americas - 4720 |
|
$1.1808 / $1.1888 | Buy Now |
DISTI #
52882530
|
Verical | LED Uni-Color Green 565nm 2-Pin CSMD T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1948 | Americas - 150 |
|
$1.8075 / $2.1060 | Buy Now |
Part Details for CCL-LX45GT
CCL-LX45GT CAD Models
CCL-LX45GT Part Data Attributes
|
CCL-LX45GT
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
CCL-LX45GT
ITW Lumex
Single Color LED, Green, Green Transparent, 2mm, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | GREEN TRANSPARENT | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 180 deg |