Part Details for CCL-6-4.000MHZ-A-3-6-F-C by Transko Electronics Inc
Overview of CCL-6-4.000MHZ-A-3-6-F-C by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for CCL-6-4.000MHZ-A-3-6-F-C
CCL-6-4.000MHZ-A-3-6-F-C CAD Models
CCL-6-4.000MHZ-A-3-6-F-C Part Data Attributes
|
CCL-6-4.000MHZ-A-3-6-F-C
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CCL-6-4.000MHZ-A-3-6-F-C
Transko Electronics Inc
Parallel - Fundamental Quartz Crystal, 4MHz Nom,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 15 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for CCL-6-4.000MHZ-A-3-6-F-C
This table gives cross-reference parts and alternative options found for CCL-6-4.000MHZ-A-3-6-F-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCL-6-4.000MHZ-A-3-6-F-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCL-6-4.000MHZ-A-3-6-F | Parallel - Fundamental Quartz Crystal, 4MHz Nom, | Transko Electronics Inc | CCL-6-4.000MHZ-A-3-6-F-C vs CCL-6-4.000MHZ-A-3-6-F |
CCL-6-4.000MHZ-A-2-6-F-G | Parallel - Fundamental Quartz Crystal, 4MHz Nom, GULLWING PACKAGE-2 | Transko Electronics Inc | CCL-6-4.000MHZ-A-3-6-F-C vs CCL-6-4.000MHZ-A-2-6-F-G |
CCL-6-4.000MHZ-A-4-6-F-G | Parallel - Fundamental Quartz Crystal, 4MHz Nom, GULLWING PACKAGE-2 | Transko Electronics Inc | CCL-6-4.000MHZ-A-3-6-F-C vs CCL-6-4.000MHZ-A-4-6-F-G |
CCL-6-4.000MHZ-A-4-6-F-B | Parallel - Fundamental Quartz Crystal, 4MHz Nom, | Transko Electronics Inc | CCL-6-4.000MHZ-A-3-6-F-C vs CCL-6-4.000MHZ-A-4-6-F-B |
CCL-6-4.000MHZ-A-1-6-F-G | Parallel - Fundamental Quartz Crystal, 4MHz Nom, GULLWING PACKAGE-2 | Transko Electronics Inc | CCL-6-4.000MHZ-A-3-6-F-C vs CCL-6-4.000MHZ-A-1-6-F-G |
CCL-6-4.000MHZ-A-3-6-F-B | Parallel - Fundamental Quartz Crystal, 4MHz Nom, | Transko Electronics Inc | CCL-6-4.000MHZ-A-3-6-F-C vs CCL-6-4.000MHZ-A-3-6-F-B |
CCL-6-4.000MHZ-A-3-6-F-A | Parallel - Fundamental Quartz Crystal, 4MHz Nom, | Transko Electronics Inc | CCL-6-4.000MHZ-A-3-6-F-C vs CCL-6-4.000MHZ-A-3-6-F-A |
CCL-6-4.000MHZ-A-2-6-F-R | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT PACKAGE-2 | Transko Electronics Inc | CCL-6-4.000MHZ-A-3-6-F-C vs CCL-6-4.000MHZ-A-2-6-F-R |
CCL-6-4.000MHZ-A-3-6-F-G | Parallel - Fundamental Quartz Crystal, 4MHz Nom, GULLWING PACKAGE-2 | Transko Electronics Inc | CCL-6-4.000MHZ-A-3-6-F-C vs CCL-6-4.000MHZ-A-3-6-F-G |
CCL-6-4.000MHZ-A-2-6-F-B | Parallel - Fundamental Quartz Crystal, 4MHz Nom, | Transko Electronics Inc | CCL-6-4.000MHZ-A-3-6-F-C vs CCL-6-4.000MHZ-A-2-6-F-B |