There are no models available for this part yet.
Overview of CCK19F/90 by Vector Electronics & Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CCK19F/90 by Vector Electronics & Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97H6902
|
Newark | Subrack Kit, 11.5Inx13.5In Cards, 7U, Rack U Height:7U, Rack Hp Width:-, External Depth - Metric:400Mm, External Height - Metric:311.2Mm, External Width - Metric:483Mm, External Depth - Imperial:15.75", External Width - Imperial:19" Rohs Compliant: Yes |Vector Electronics CCK19F/90 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.4000 / $252.3000 | Buy Now | |
DISTI #
CCK19F/90-ND
|
DigiKey | SUBRACK KIT ALUM 15.75X19 FRAME Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$205.0300 | Buy Now | |
DISTI #
574-CCK19F/90
|
Mouser Electronics | Racks & Rack Cabinet Accessories CARD CAGE KIT FRAME ONLY FOR SNAP-IN GUI | 0 |
|
$194.7600 / $205.0000 | Order Now | |
DISTI #
70450843
|
RS | CARD CAGE KIT FRAME ONLY FOR SNAP-IN GUI | Vector Electronics & Technology CCK19F/90 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$239.9900 / $279.0600 | RFQ |