Part Details for CCK13F/90 by Vector Electronics & Technology Inc
Overview of CCK13F/90 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCK13F/90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F3496
|
Newark | Subrack Kit, 4.5Inx6.5In Cards, 3U, Rack U Height:3U, Rack Hp Width:-, External Depth - Metric:165Mm, External Height - Metric:133.4Mm, External Width - Metric:483Mm, External Depth - Imperial:6.5", External Height - Imperial:5.3" Rohs Compliant: Yes |Vector Electronics CCK13F/90 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.2600 | Buy Now |
DISTI #
CCK13F/90-ND
|
DigiKey | CARD RACK KIT 3UX19X9 FRAME ONLY Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.7600 | Buy Now |
DISTI #
574-CCK13F/90
|
Mouser Electronics | Racks & Rack Cabinet Accessories KIT | 0 |
|
$153.7600 | Order Now |
DISTI #
70219433
|
RS | Enclosure, CardCage, Rackmnt, Aluminum, Natural,19x5.25x9 In, EIA, VectorPak Series | Vector Electronics & Technology CCK13F/90 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$140.2700 / $163.1100 | RFQ |