Part Details for CCK-2N2/2.5 by SR Components Inc
Overview of CCK-2N2/2.5 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCK-2N2/2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCK-2N2/2.5
|
TME | Capacitor: ceramic, 2.2nF, 100V, Y5P, ±10%, THT, 2.5mm Min Qty: 100 | 4400 |
|
$0.0143 / $0.0413 | Buy Now |