Part Details for CCK-220P/100V-2.5 by SR Components Inc
Overview of CCK-220P/100V-2.5 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) |
Price & Stock for CCK-220P/100V-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCK-220P/100V-2.5
|
TME | Capacitor: ceramic, 220pF, 100V, Y5P, ±20%, THT, 2.5mm Min Qty: 100 | 3500 |
|
$0.0135 / $0.0391 | Buy Now |